BFC237075684 | Vishay

MKT film capacitor, 680 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075684

Order No.: 37D1520
EAN: 4099879815217
MPN:
BFC237075684
2222 370 75684
Series: MKT 370
Vishay
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Film capacitor (MKT), type Vishay/BCcomponents MKT 370.

Self-sealing, radial connections

Rated voltage 63 VDC/40 VAC.

Technical specifications
Number of pins 2
Design radial
Width 4.5 mm
Dielectric material PET
Height 9 mm
Capacity 680 nF
Length 7.2 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5.08 mm
Tolerance ±10 %
Logistics
Country of origin IN
Customs tariff number 85322200
Original Packaging Ammopack with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Capacity
Width
Design
Grid
Tolerance
Rated voltage (AC)
min. operating temperature
Number of pins
Length
Dielectric material
Rated voltage (DC)
max. operating temperature
MKT film capacitor, 1 µF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075105
Order No.:
 37D1522
Manufacturer:
 Vishay
Manufacturer SKU:
 BFC237075105
Available: 730 pcs. Leadtime: 12 Weeks **
Total Price: 1.33 € *
1 pcs.
1.3328 €
10 pcs.
0.9520 €
100 pcs.
0.8211 €
500 pcs.
0.7140 €
1000 pcs.
0.6545 €
11 mm
1 µF
6 mm
radial
5.08 mm
±10 %
40 V
-55 °C
2
7.2 mm
PET
63 V
100 °C
MKT film capacitor, 470 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075474
Order No.:
 37D1518
Manufacturer:
 Vishay
Manufacturer SKU:
 BFC237075474
Available: 425 pcs. Leadtime: On Request **
Total Price: 2.30 € *
1 pcs.
2.2967 €
10 pcs.
1.8564 €
100 pcs.
1.5589 €
250 pcs.
1.3447 €
1000 pcs.
1.1900 €
8 mm
470 nF
3.5 mm
radial
5.08 mm
±10 %
40 V
-55 °C
2
7.2 mm
PET
63 V
100 °C
MKT film capacitor, 100 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075104
Order No.:
 37D1510
Manufacturer:
 Vishay
Manufacturer SKU:
 BFC237075104
Available: 1,116 pcs. Leadtime: 12 Weeks **
Total Price: 0.74 € *
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2737 €
6.5 mm
100 nF
2.5 mm
radial
5.08 mm
±10 %
40 V
-55 °C
2
7.2 mm
PET
63 V
100 °C
MKT film capacitor, 150 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075154
Order No.:
 37D1512
Manufacturer:
 Vishay
Manufacturer SKU:
 BFC237075154
Available: 735 pcs. Leadtime: On Request **
Total Price: 11.13 € *
5 pcs.
2.2253 €
25 pcs.
1.9040 €
125 pcs.
1.6541 €
500 pcs.
1.4875 €
1000 pcs.
1.3328 €
6.5 mm
150 nF
2.5 mm
radial
5.08 mm
±10 %
40 V
-55 °C
2
7.2 mm
PET
63 V
100 °C