BFC237035153 | Vishay
MKT film capacitor, 15 nF, ±10 %, 250 V (DC), PET, 5.08 mm, BFC237035153
As a private customer, you can buy this item as soon as we have it back in stock.
Film capacitor (MKT), type Vishay/BCcomponents MKT 370.
Self-sealing, radial connections
Rated voltage 250 VDC/160 VAC.
Number of pins | 2 | |
Design | radial | |
Width | 2.5 mm | |
Dielectric material | PET | |
Height | 6.5 mm | |
Capacity | 15 nF | |
Length | 7.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Country of origin | BE |
Customs tariff number | 85322200 |
Original Packaging | Ammopack with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |