MALREKA00PB122P00K | Vishay
Electrolytic capacitor, 2.2 µF, 450 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm
Unit Price (€ / pc.)
0.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 450 VDC.
Technical specifications
Version | polar | |
Design | radial | |
diameter | 8 mm | |
ESR (Equivalent Series Resistance) | 121 Ω | |
Capacity | 2.2 µF | |
Length | 11.5 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 450 V | |
Grid | 3.5 mm | |
Ripple current | 33 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |