MALREKA00BA222L00K | Vishay
Electrolytic capacitor, 22 µF, 100 V (DC), ±20 %, radial, pitch 2.5 mm, Ø 6.3 mm
As a private customer, you can buy this item as soon as we have it back in stock.
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 100 VDC.
Version | polar | |
Design | radial | |
diameter | 6.3 mm | |
ESR (Equivalent Series Resistance) | 4.83 Ω | |
Capacity | 22 µF | |
Length | 11 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 100 V | |
Grid | 2.5 mm | |
Ripple current | 34 mA | |
Tolerance | ±20 % |
Country of origin | KR |
Customs tariff number | 85322200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |