MALREKA00AA210J00K | Vishay
Electrolytic capacitor, 10 µF, 63 V (DC), ±20 %, radial, pitch 2 mm, Ø 5 mm, MALREKA00AA210J00K
Discontinued
Unit Price (€ / pc.)
0.1583 € *
Available: 65 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1583 €
10 pcs.
0.1380 €
50 pcs.
0.0988 €
250 pcs.
0.0785 €
1250 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 63 VDC.
Technical specifications
Rated voltage (DC) | 63 V | |
Capacity | 10 µF | |
diameter | 5 mm | |
Grid | 2 mm | |
Length | 11 mm | |
Version | polar | |
Design | radial | |
ESR (Equivalent Series Resistance) | 13.3 Ω | |
min. operating temperature | -40 °C | |
Tolerance | ±20 % | |
max. operating temperature | 85 °C | |
Ripple current | 72 mA |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322200 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |