GRC00FG4721ATNL | Vishay
Electrolytic capacitor, 4700 µF, 10 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm
As a private customer, you can buy this item as soon as we have it back in stock.
Electrolytic capacitor in aluminum can, type Vishay GRC.
For vertical mounting
Rated voltage 10 VDC.
Version | polar | |
Design | radial | |
diameter | 12.5 mm | |
Capacity | 4700 µF | |
Length | 25 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 10 V | |
Grid | 5 mm | |
Ripple current | 1.26 A | |
Tolerance | ±20 % |
Country of origin | CN |
Customs tariff number | 85322200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |