HSZ220KAQBF0KR | Vishay
Ceramic capacitor, 22 pF, 500 V (DC), ±10 %, radial, Y5T, HSZ220KAQBF0KR
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Design | radial | |
Dielectric material | Y5T | |
diameter | 6 mm | |
Capacity | 22 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 500 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |