06616 101 501 | VARTA
Lithium-button cell, CR1616, 3 V, 55 mAh
Discontinued
Unit Price (€ / pc.)
1.1781 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
5 pcs.
1.0591 €
10 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR.
Button cells
Standard button cell with surface contacts and without taps, type CR.
Technical specifications
Connection | surface contact | |
Usage | industrial applications | |
diameter | 16 mm | |
Height | 1.6 mm | |
IEC designation | CR1616 | |
max. operating temperature | 65 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 55 mAh | |
Rated voltage | 3 V | |
Technology | lithium |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85065030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |