TVL 05-1225 | TRACO POWER
DC/DC converter, 4.75-6 VDC, 2 W, 2 outputs, ±12 VDC, 60 % efficiency, TVL 05-1225
Unit Price (€ / pc.)
218.2817 € *
Available: 0 pcs.
Leadtime: 95 Weeks **
Total Price:
218.28 € *
Price list
Quantity
Price per unit*
1 pcs.
218.2817 €
10 pcs.
196.4333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 250 mA | |
Design | SMD | |
Width | 51.3 mm | |
Input voltage AC | 4.75-6 VDC | |
Height | 8 mm | |
Isolation voltage | 500 V | |
Length | 51.3 mm | |
Power | 2 W | |
efficiency | 60 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |