TOS 30-05SIL | TRACO POWER

DC/DC converter, 4.5-5.5 VDC, 165 W, 1 output, 5.5 VDC, 93 % efficiency, TOS 30-05SIL

Order No.: 32C2645
EAN: 4099891317713
MPN:
TOS 30-05SIL
Series: TOS
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
87.7149 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
87.71 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7149 €
10 pcs.
78.9446 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TOS 30-05SIL

The TOS series is a range of high performance non-isolated dc-dc converters With very high efficiency that can supply up to 30A of output current. These modules provide precisely regulated output voltages which can be set via an external resistor to a value from 0.75 VDC to 5.5 VDC. These converters work over a wide input voltage range of 2.4 to 5.5 VDC or 8.3 to 14.0 VDC.Further features include remote On/Off, under voltage lockout, over temperature and over current protection. These products have an open-frame construction with very small footprint and are available in an industry standard SIP or in a SMT package. The TOS series is fully RoHS compliant and can withstand industry standard handling, cleaning and the high temperatures of lead-free reflow solder processes.

Technical specifications
Number of outputs 1
Output voltage DC 5.5 VDC
Output current 30 A
Design SIP13
Width 8.8 mm
Input voltage AC 4.5-5.5 VDC
Height 12.7 mm
Length 50.8 mm
Power 165 W
efficiency 93 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
efficiency
Power
Design
Width
Length
Output current
Height
Output voltage DC
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs