TOS 10-12SIL | TRACO POWER
DC/DC converter, 8.3-14 VDC, 50 W, 1 output, 0.75-5 VDC, 93 % efficiency, TOS 10-12SIL
DC converter with variable output voltage, type Traco TOS.
Powerful open frame SiL DC/DC converter, for Point of Load applications, extended input ranges, high efficiency, external On/Off, low-voltage shutdown, thermal overload and overload protection; Start voltage/low-voltage shutdown: 2.2/2.0 V for 5.0 V models, 7.9/7.8 V for 12 V models. Output voltage adjustment range: max. ±2.0 %. Input fluctuation/load fluctuation ±0.3/±0.4 %. Residual ripple 5.0/12 V: 50/75 mVpp. Temperature coefficient: ±0.4 %. Operating temperatures: –40 to +85 °C. Note: the maximum output voltage which can be set at models with input range from 2.4 to 5.5 VDC may not be less than 0.5 VDC compared to the set input voltage.
Output current 10 A.
Technical attributes (type, input voltage range, output voltage range, output current, typical efficiency): TOS 10-12SIL, 8.3 - 14 VDC, 0.75 - 5.0 VDC, 93 %
Number of outputs | 1 | |
Output voltage DC | 0.75-5 VDC | |
Output current | 10 A | |
Design | SIP20 | |
Width | 7.2 mm | |
Input voltage AC | 8.3-14 VDC | |
Height | 12.7 mm | |
Length | 50.8 mm | |
Power | 50 W | |
efficiency | 93 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |