THV 12-180P | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 2.1 W, 1 output, 180 VDC, 65 % efficiency, THV 12-180P
DC/DC converters, Traco THV 12-180P
The THV / SHV series are regulated miniature high voltage power modules using SMD and hybrid technology. They are designed for PCB mounting (THV series) or chassis mounting (SHV series). The use of high stability components guarantees a minimal temperature drift and a very stable output voltage. Typical applications for these high voltage power supplies are photomultiplier tubes, gas chromatography, analytical instruments and wherever where small size and high output voltage stability is requested.
Number of outputs | 1 | |
Output voltage DC | 180 VDC | |
Output current | 12 mA | |
Design | SIP | |
Width | 12 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 25 mm | |
Length | 110 mm | |
Power | 2.1 W | |
efficiency | 65 % |
Country of origin | JP |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |