TEL 6-2415WI | TRACO POWER
DC/DC converter, 9-36 VDC, 6 W, 1 output, 24 VDC, 84 % efficiency, TEL 6-2415WI
DC/DC Converter, TEL 6-2415WI, TRACO POWER
The TEL 6-2415WI is an isolated 6 Watt converter that offers a wide 4:1 input voltage range and featured a high efficiency of up to 87% which enables an operation temperature of up to +70°C at full load and up to 85°C with 60% load. With only a single input capacitor (SMD) the converter comply with conducted and radiated emission standard EN 55032 class A. Overall it features an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Features
- 6-side shielded metal case with insulated baseplate
- High efficiency for low thermal loss
- Protection against short circuit
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 0.3 A | |
Design | DIP16 | |
Width | 14.4 mm | |
Input voltage AC | 9-36 VDC | |
Height | 10.8 mm | |
Isolation voltage | 1500 V | |
Length | 24.3 mm | |
Power | 6 W | |
efficiency | 84 % |
Country of origin | CN |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |