D06 T12 LWS | TRACO POWER
DC axial fan, 12 V, 60 x 60 x 25 mm, 26.4 m³/h, 26.7 dB, slide bearing, TRACO POWER, D06 T12 LWS
DC Axial fan, D06 T12 LWS, TRACO
The D06 T12 LWS Axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connector 300 mm, stranded wire stripped, tinned
- Housing and blades in thermoplastic - UL 94V-0
- Protected against blocking
- Reverse polarity protected
Version | DC axial fan | |
Width | 60 mm | |
speed | 3300 1/s | |
Height | 60 mm | |
Type of bearing | slide bearing | |
Rated voltage | 12 V | |
Sound pressure level | 26.7 db | |
Depth | 25 mm | |
Volume flow | 26.4 m³/h |
Country of origin | TW |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |