MAX3232CD | Texas Instruments
Interface IC dual transmitter/receiver RS-232, MAX3232CD, SOIC-16
Interface IC dual transmitter/receiver, MAX3232CD, Texas Instruments
The MAX3232CDis a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.
Features
- Operates from a single 5-V power supply with 1 µF charge-pump capacitors
- Operates up to 120 kbit/s
- Two drivers and two receivers
Applications
- Battery-powered systems
- Terminals
- Modems
- Computers
Version | Receiver | |
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Customs tariff number | 85423390 |
Original Packaging | Bar with 40 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |