SN74HCT244DW | Texas Instruments

LOGIC-IC SN74HCT244DW

Order No.: 52S2084
EAN: 4099879089502
MPN:
SN74HCT244DW
Series: 74HCT
Texas Instruments
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Inverting buffer and driver, SN74HCT244DW, Texas Instruments

The SN74HCT244DW is an octal buffer/line driver that is designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. This product is organized as two 4-bit buffer/driver with separate output-enable (OE) inputs. When OE is low, the device passes inverted data from the A inputs to the Y outputs and when OE is high, the outputs are in the high-impedance state.

Features

  • Operating voltage range of 4.5 V to 5.5 V
  • High-current outputs drive up to 15 LSTTL loads
  • Low input current of 1 μA max
  • Inputs are TTL-voltage compatible
  • 3-state outputs drive bus lines or buffer memory address registers

Applications

  • Network switches
  • Telecom infrastructure
  • LED displays
  • Motor drivers
  • I/O Expanders
Technical specifications
Output current 6 mA
Input voltage 5.5 V
Enclosure SOIC-20
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423390
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
min. operating temperature
max. operating temperature
Enclosure
Output current
Input voltage
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
min. operating temperature
max. operating temperature
Enclosure
Output current
Input voltage
BUS transceiver, 4.5 V, 5.5 V, PDIP20
Order No.:
 62S8874
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 CD74HCT244E
Available: 739 pcs. Leadtime: 6 Weeks **
Total Price: 1.18 € *
1 pcs.
1.1781 €
25 pcs.
0.9639 €
100 pcs.
0.7973 €
250 pcs.
0.6902 €
1000 pcs.
0.6188 €
THT
-55 °C
125 °C
PDIP-20
6 mA
5.5 V
Line driver with 3-state outputs, 4.5 V, 5.5 V, SO20
Order No.:
 62S8957
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT541DW
Available: 130 pcs. Leadtime: On Request **
Total Price: 1.81 € *
1 pcs.
1.8088 €
10 pcs.
1.4994 €
100 pcs.
1.2852 €
250 pcs.
1.1781 €
1000 pcs.
1.0710 €
SMD
-40 °C
85 °C
SOIC-20
6 mA
5.5 V
LOGIC-IC SN74HCT240N
Order No.:
 52S2083
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT240N
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.31 € *
1000 pcs.
0.3094 €
THT
-40 °C
85 °C
PDIP-20
6 mA
5.5 V
LOGIC-IC SN74HCT244DW
Order No.:
 52S2084
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 SN74HCT244DW
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
SMD
-40 °C
85 °C
SOIC-20
6 mA
5.5 V