53988-00030-01 | Tesa
Insulation tape, 19 mm x 150 µm, PVC, red, 25 m, 53988-00030-01
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soft PVC insulating tape, certified according to IEC 60454-3-1/ 5
Technical specifications
Version | insulation tape | |
Width | 19 mm | |
Thickness | 150 m | |
Colour | red | |
Length | 25 m | |
Material | PVC | |
max. operating temperature | 90 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |