4662 34SILBER 50M 36MM | Tesa

Fabric tape tesa® duct tape, 36 x 0.18 mm, polyester, silver, 50 m, 4662 34SILBER 50M 36MM

Order No.: 14L1910
EAN: 4042448128850
MPN:
4662 34SILBER 50M 36MM
Series: 4662
Tesa
default L
Image may differ
Unit Price (€ / pc.)
13.1495 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
10 pcs.
11.5787 €
50 pcs.
10.7814 €
150 pcs.
10.3173 €
500 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale

With 72 µm PE film, type 4662.

Technical specifications
Version fabric tape
Width 36 mm
Thickness 0.18 mm
Colour silver
Adhesive cement natural rubber
Length 50 m
Material polyester
max. operating temperature 95 °C
Logistics
Country of origin US
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Colour
Material
Thickness
Version
Length
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Colour
Material
Thickness
Version
Length
max. operating temperature