100022697 | Telegärtner
TOC ODB 68 TICNET adapter, ODS/M20, ceramic, black, 100022697
Unit Price (€ / pc.)
40.6266 € *
Available: 0 pcs.
Leadtime: On Request **
H06011A0018 from Telegärtner at Bürklin electronik
Find detailed information about the product on our site H06011A0018 from Telegärtner. The manufacturer description for this product is: TOC ODB 68 TICNET-Adapter, ODS/M20More information about H06011A0018
- Designation: TOC ODB 68 TICNET-Adapter
- Notes: ODS/M20
Technical features
- Connection type: Glue
- APC version: False
- Execution: Connector
- Ferrule material: Ceramics
Technical specifications
Connection | glue connection | |
Version | TOC ODB 68 TICNET adapter, ODS/M20 | |
Colour | black | |
Ferrule | ceramic | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |