8-1879417-3 | TE Connectivity

Resistor, thin film, SMD 1608, 887 kΩ, 0.063 W, ±0.1 %, 8-1879417-3

Order No.: 72P1780
EAN: 4099891690663
MPN:
8-1879417-3
Series: CPF
TE Connectivity
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1273 €

Chip resistor, 8-1879417-3, TE Connectivity

The 8-1879417-3 is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip sizes. This product has accurate and uniform physical dimensions to facilitate placement.

Features

  • Terminal finish – electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 887 kΩ
Design SMD 1608
Height 0.45 mm
Length 1.55 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±25 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
ohmic resistance
Length
Tolerance
Width
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
ohmic resistance
Length
Tolerance
Width
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thin film, SMD 0603 (1608), 1 MΩ, 0.063 W, ±0.1 %, 1-1879417-9
Order No.:
 40P2439
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 1-1879417-9
Available: 5 pcs. Leadtime: 29 Weeks **
Total Price: 0.30 € *
1 pcs.
0.2951 €
10 pcs.
0.2106 €
100 pcs.
0.1809 €
500 pcs.
0.1571 €
1000 pcs.
0.1428 €
SMD 0603 (1608)
1 MΩ
1.55 mm
±0.1 %
0.8 mm
0.45 mm
-55 °C
155 °C
0.063 W
thin film