5-2176246-4 | TE Connectivity
Resistor, thick film, SMD 6330, 27 kΩ, 1.5 W, ±5 %, 5-2176246-4
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 3,556 pcs.
Leadtime: 1 Week **
Chip resistor, 5-2176246-4, TE Connectivity
The 5-2176246-4 is a SMD anti surge thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Can withstand high surge
- Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance | 27 kΩ | |
Design | SMD 6330 | |
Height | 0.55 mm | |
Length | 6.35 mm | |
Power | 1.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/°K |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |