2176068-9 | TE Connectivity

Resistor, thick film, SMD 0201 (0603), 1.69 kΩ, 0.05 W, ±1 %, 2176068-9

Order No.: 71P5234
EAN: 4099891684693
MPN:
2176068-9
Series: CRG
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0333 €

Chip resistor, 2176068-9, TE Connectivity

The 2176068-9 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.

Features

  • Terminal finish matte Sn over Ni
Technical specifications
ohmic resistance 1.69 kΩ
Design SMD 0201 (0603)
Width 0.3 mm
Height 0.23 mm
Length 0.6 mm
Power 0.05 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±200 ppm/°K
Logistics
Country of origin TH
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0201 (0603), 1 kΩ, 0.05 W, ±1 %, 9-2176067-7
Order No.:
 72P2311
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 9-2176067-7
Available: 0 pcs. Available in 5 Days: 60,000 pcs. Leadtime: 1 Week **
Total Price: 0.02 € *
6000 pcs.
0.0192 €
20000 pcs.
0.0176 €
1 kΩ
SMD 0201 (0603)
0.3 mm
0.6 mm
±1 %
0.23 mm
-55 °C
155 °C
0.05 W
thick film
Resistor, thick film, SMD 0201 (0603), 100 Ω, 0.05 W, ±1 %, 4-2176067-9
Order No.:
 71P8857
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 4-2176067-9
Available: 0 pcs. Available in 5 Days: 46,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
4000 pcs.
0.0262 €
20000 pcs.
0.0190 €
100 Ω
SMD 0201 (0603)
0.3 mm
0.6 mm
±1 %
0.23 mm
-55 °C
155 °C
0.05 W
thick film
Resistor, thick film, SMD 0201 (0603), 100 kΩ, 0.05 W, ±1 %, 9-2176068-4
Order No.:
 72P2314
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 9-2176068-4
Available: 0 pcs. Available in 5 Days: 40,000 pcs. Leadtime: 1 Week **
Total Price: 0.03 € *
4000 pcs.
0.0259 €
20000 pcs.
0.0196 €
100 kΩ
SMD 0201 (0603)
0.3 mm
0.6 mm
±1 %
0.23 mm
-55 °C
155 °C
0.05 W
thick film
Resistor, thick film, SMD 0201 (0603), 10 kΩ, 0.05 W, ±1 %, 4-2176068-6
Order No.:
 71P8860
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 4-2176068-6
Available: 0 pcs. Available in 5 Days: 308,000 pcs. Leadtime: 1 Week **
Total Price: 0.02 € *
6000 pcs.
0.0192 €
20000 pcs.
0.0176 €
10 kΩ
SMD 0201 (0603)
0.3 mm
0.6 mm
±1 %
0.23 mm
-55 °C
155 °C
0.05 W
thick film