1623000-1 | TE Connectivity
Resistor, thick film, SMD 1608, 820 Ω, 0.1 W, ±1 %, 1623000-1
Unit Price (€ / pc.)
0.0036 € *
Available: 0 pcs.
Available in 5 Days: 60,000 pcs.
Leadtime: 15 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
60000 pcs.
0.0036 €
200000 pcs.
0.0033 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip resistor, 1623000-1, TE Connectivity
The 1623000-1 is a thick film resistor with high power to size ratio, ideally suited to industrial and general purpose use. The resistive element is screen printed and fired, and a passivation layer added.
Features
- Terminal finish matte Sn over Ni
Technical specifications
Temperature coefficient | ±100 ppm/°K | |
Length | 1.6 mm | |
Tolerance | ±1 % | |
Technology | thick film | |
Height | 0.45 mm | |
ohmic resistance | 820 Ω | |
Power | 0.1 W | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Design | SMD 1608 |
Download
Logistics
Customs tariff number | 85331000 |
Country of origin | TH |
Compliance
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |