1-2176334-5 | TE Connectivity
Resistor, thin film, SMD 0204, mini MELF, 2.2 Ω, 0.4 W, ±1 %, 1-2176334-5
Unit Price (€ / pc.)
0.0452 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 19 Weeks **
Total Price:
271.32 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.0452 €
30000 pcs.
0.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision resistor, 1-2176334-5, TE Connectivity
The 1-2176334-5 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
- Lead-free and RoHS compliant
Applications
- Automotive
- Industrial
- Telecommunication
- Medical Equipment
- Measurement/Testing Equipment
Technical specifications
Temperature coefficient | ±50 ppm/°K | |
Length | 3.5 mm | |
Tolerance | ±1 % | |
Technology | thin film | |
diameter | 1.4 mm | |
ohmic resistance | 2.2 Ω | |
Power | 0.4 W | |
min. operating temperature | -55 °C | |
max. operating temperature | 155 °C | |
Design | SMD 0204 | |
Enclosure | mini MELF |
Download
Logistics
Customs tariff number | 85332100 |
Country of origin | TW |
Compliance
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |