1-2176317-4 | TE Connectivity
Resistor, thin film, SMD 0207, MELF, 0.56 Ω, 1 W, ±1 %, 1-2176317-4
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 1 Week **
Precision resistor, 1-2176317-4, TE Connectivity
The 1-2176317-4 is a metal film precision MELF resistor with an SMD enabled structure tight tolerance and low TCR.
Features
- Thin film technology
- Excellent overall stability
- Sn termination on Ni barrier layer
- Lead-free and RoHS compliant
Applications
- Automotive
- Industrial
- Telecommunication
- Medical Equipment
- Measurement/Testing Equipment
Technical specifications
ohmic resistance | 0.56 Ω | |
Design | SMD 0207 | |
diameter | 2.2 mm | |
Enclosure | MELF | |
Length | 5.9 mm | |
Power | 1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±50 ppm/°K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |