1-1879417-1 | TE Connectivity

Resistor, thin film, SMD 0603 (1608), 470 kΩ, 0.063 W, ±0.1 %, 1-1879417-1

Order No.: 40P2735
EAN: 4099879218544
MPN:
1-1879417-1
CPF0603B470KE1
Series: CPF
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1618 €

Thin Film Precision Resistor, 1-1879417-1, TE Connectivity

The 1-1879417-1 is a high stability precision chip resistor range offering various power dissipations relating to a wide range of chip size.

Features

  • Wide range of case size
  • Suitable for all applications where close accuracy and stability are essential
  • Terminal finish – electroplated 100% matte Sn

Applications

  • Communications
  • Industrial controls
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 470 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.55 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0.1 %
Technology thin film
Temperature coefficient ±25 ppm/K
Logistics
Country of origin GB
Customs tariff number 85332100
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
ohmic resistance
Length
Tolerance
Width
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Design
ohmic resistance
Length
Tolerance
Width
Height
min. operating temperature
max. operating temperature
Power
Technology
Manufacturer SKU:
 1-1879417-9
1 pcs. 0.2951 €
10 pcs. 0.2106 €
100 pcs. 0.1809 €
500 pcs. 0.1571 €
1000 pcs. 0.1428 €
0.2951 € - 0.1428 €
5 pcs.
0.30 € *
SMD 0603 (1608)
1 MΩ
1.55 mm
±0.1 %
0.8 mm
0.45 mm
-55 °C
155 °C
0.063 W
thin film
Manufacturer SKU:
 8-1879417-3
1000 pcs. 0.1273 €
0.1273 €
0 pcs.
1,000 pcs.
0.13 € *
SMD 1608
887 kΩ
1.55 mm
±0.1 %
0.45 mm
-55 °C
155 °C
0.063 W
thin film
Manufacturer SKU:
 4-1879221-5
5000 pcs. 0.0964 €
0.0964 €
0 pcs.
5,000 pcs.
0.10 € *
SMD 1608
374 kΩ
1.55 mm
±0.1 %
0.45 mm
-55 °C
155 °C
0.063 W
thin film
Manufacturer SKU:
 1-1879417-1
1000 pcs. 0.1618 €
0.1618 €
0 pcs.
0.16 € *
SMD 0603 (1608)
470 kΩ
1.55 mm
±0.1 %
0.8 mm
0.45 mm
-55 °C
155 °C
0.063 W
thin film