1-1337426-0 | TE Connectivity

BNC plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, crimp connection, straight, 1-1337426-0

Order No.: 37P2200
EAN: 4099889829372
MPN:
1-1337426-0
Series: BNC
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 5 Days: 5,469 pcs.
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
49 pcs.
1.7493 €
250 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337426-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Cable Group RG-141A, RG-58C, URM-43, URM-76
Contact connection crimp connection
Contact material brass
Connector BNC
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Group
Design
Connector
Version
Contact material
Impedance
Contact connection