5-1768035-1 | TE Connectivity
Sticker protection film, 35 mm for For badges, 5-1768035-1
Circular, transparent protective film for inspection stickers and labels, type TE Connectivity/Idento PPL.
Removal destroys the film and the sticker. Good adhesion. Optimal protection against abrasion, soiling, oils and lubricants. The outer diameters are 2.0 mm larger than the inspection sticker or label.
Technical attributes (type, for inspection sticker or label, quantity per card): PPL 35, for inspection sticker/label D 35 mm, card with 6 items
Version | 35 mm | |
Suitable for | For badges | |
Accessory Type | sticker protection film |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |