MCZ1210AH201L2TA0G | TDK
Common mode filter, 100 MHz, 100 mA, 5 VDC, 365 nH, SMD, MCZ1210AH201L2TA0G
As a private customer, you can buy this item as soon as we have it back in stock.
Common mode filter, MCZ1210AH201L2TA0G, TDK
The MCZ1210AH201L2TA0G is a common mode filter high-speed differential signal line USB2.0, LVDS.
Features
- Multilayer common mode filter for high-speed differential signal lines
- Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no affect on the high-speed differential transmission line signal
- Differential mode cutoff frequency is 2.5GHz typ
- Operating temperature range: –40 to +85°C
Applications
- High-speed differential interfaces
- Servers, PCs, DSC, DVC, TV, game, wearable equipments
Technical specifications
ohmic resistance | 4 Ω | |
Connection | SMD | |
Version | Common mode filter | |
Rated Voltage | 5 VDC | |
Inductance per line | 365 nH | |
integrated switch | No | |
max. frequency | 100 MHz | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
With fuse | No | |
Rated current | 100 mA |
Download
Logistics
Customs tariff number | 85363010 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |