CGB3B1X5R1E105K055AC | TDK
Ceramic capacitor, 1 µF, 25 V (DC), ±10 %, SMD 0603, X5R, CGB3B1X5R1E105K055AC
As a private customer, you can buy this item as soon as we have it back in stock.
Design | SMD 0603 | |
Dielectric material | X5R | |
Capacity | 1 µF | |
Length | 1.6 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Tolerance | ±10 % |
Customs tariff number | 85322300 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |