CC45SL3JD030CYVNA | TDK

Ceramic capacitor, 3 pF, 6 kV (DC), ±0.25 pF, radial, pitch 7.5 mm, SL, CC45SL3JD030CYVNA

Order No.: 75D8469
EAN: 4099879795755
MPN:
CC45SL3JD030CYVNA
Series: CC45
TDK
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Design radial
Dielectric material SL
diameter 7.5 mm
Capacity 3 pF
max. operating temperature 105 °C
min. operating temperature -25 °C
Rated voltage (DC) 6 kV
Grid 7.5 mm
Tolerance ±0.25 pF
Logistics
Customs tariff number 85322300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs