C1608X5R1A106M080AC | TDK
Ceramic capacitor, 10 µF, 10 V (DC), ±20 %, SMD 0603, X5R, C1608X5R1A106M080AC
As a private customer, you can buy this item as soon as we have it back in stock.
Capacitor, C1608X5R1A106M080AC, TDK
Features
- High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
- A monolithic structure ensures superior mechanical strength and reliability
- Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
- Low self-heating and high ripple resistance due to low ESR
Applications
- General electronic equipment
- Mobile communication equipment
- Power supply circuit
- Office automation equipment
- TV, LED displays
- Servers, PCs, Notebooks, Tablets
Design | SMD 0603 | |
Dielectric material | X5R | |
Capacity | 10 µF | |
Length | 1.6 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 10 V | |
Tolerance | ±20 % |
Country of origin | JP |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |