C0816X5R0J225M050AC | TDK
Ceramic capacitor, 2.2 µF, 6.3 V (DC), ±20 %, SMD 0816, X5R, C0816X5R0J225M050AC
As a private customer, you can buy this item as soon as we have it back in stock.
Design | SMD 0816 | |
Dielectric material | X5R | |
Capacity | 2.2 µF | |
Length | 0.8 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 6.3 V | |
Tolerance | ±20 % |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |