CCG-15-48-15D | TDK-Lambda

DC/DC converter, 18-76 VDC, 15 W, 1 output, 15 VDC, 90 % efficiency, CCG-15-48-15D

Order No.: 70C1300
EAN: 4099891339524
MPN:
CCG-15-48-15D
Series: CCG
TDK-Lambda
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

DC-DC Converter, CCG-15-48-15D, TDK-LAMBDA

The cost-effective CCG converter series come in the standard format 25.4 x 25.4 mm (1 “x1“, 9.9mm height), have a 4:1 wide-range input. They are completely shielded with a metal housing. The typical use is for applications in industry, transportation, data and telecommunications, as well as portable battery operated devices. The input voltage range is either 9-36 or 18-76Vdc. The output delivers 3.3, 5, 12, 15, 24 and 30 VDC as single and +/-12 or +/-15VDC as dual outputs, whereby the output voltage can be adjusted by +/- 10%. The CCG-DC-DC converters have a high degree of efficiency and work at ambient temperatures from 40 ° C to + 85 ° C. In addition to the adjustable output voltage, the standard equipment includes a remote on / off function, overcurrent and overvoltage protection. The series comes with a 5-year warranty.

FEATURES

  • 1x1 inch standard footprint and pinning
  • 1.5 kVdc input-output isolation
  • High efficiency up to 92%
  • -40 to +85°C ambient temp., up to 110°C case temp.
  • Potted, six sides shielded
  • Remote on/off, OCP (hiccup)
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 500 mA
Design DIP6
Width 25.4 mm
Input voltage AC 18-76 VDC
Height 9.9 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 15 W
efficiency 90 %
Logistics
Country of origin JP
Customs tariff number 85044095
Compliance
RoHS conform Yes
SVHC free Yes
Variations
1 item in 23 variations
*incl. VAT plus shipping costs