CC10-0512DF-E | TDK-Lambda
DC/DC converter, 5 VDC, 10 W, 2 outputs, ±12 VDC, 84 % efficiency, CC10-0512DF-E
As a private customer, you can buy this item as soon as we have it back in stock.
DC-DC Converter, CC10-0512DF-E, TDK-LAMBDA
The cost-effective DC-DC converter series CC-E is characterized by high efficiency, high reliability and a very slim height. The input voltage range is: at 5V: 4.5 - 9.0V, at 12V: 9-18V, at 24V: 18-36V, at 48V: 36-76VDC, the output voltage range is 3.3, 5, 12, 15, ±12 and ±15VDC. The output voltage range is adjustable within the ranges from 3.15 - 3.6, 4.75 - 6.0, 11.4 - 15 or 22.8 - 30VDC. Supported by a five-year guarantee, the converters are available with pins for push-through technology (THT) and in an SMD version.
FEATURES
- Compact footprint with very low profile
- Open frame (no potting)
- Wide operation temperature -40 to 85°C
- Output voltage trimmable
- Through hole (THT) or SMD Input-output isolation
Number of outputs | 2 | |
Output voltage DC | ±12 VDC | |
Output current | 400 mA | |
Design | DIP7 | |
Width | 22.6 mm | |
Input voltage AC | 5 VDC | |
Height | 8.5 mm | |
Isolation voltage | 500 V | |
Length | 35.6 mm | |
Power | 10 W | |
efficiency | 84 % |
Country of origin | JP |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |