HWS-30A-15/A | TDK-Lambda

AC-DC power supply, 15 VDC, 2 A, 30 W, HWS-30A-15/A

Order No.: 70C1015
EAN: 4099891289645
MPN:
HWS-30A-15/A
Series: HWS
TDK-Lambda
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

AC/DC Power Supply, HWS-30A-15/A, TDK-Lambda

The HWS series is characterized by its reliable fan-cooled models with 300, 600, 1000 and 1500W. They provide output voltages from 3.3V to 60V. A PV input (option for 300 and 600W, standard for 1000 and 1500W units), with a programming voltage of 1 to 6Vdc, allows a continuous (analog) regulation of the output voltage between 20% and 120% (20% - 110% for 48V units) of the nominal output voltage. Another advantage of the HWS series is an extended manufacturer's warranty.

Features

  • Limited Lifetime Warranty
  • Wide Range AC Input
  • Easier System Cooling
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 2 A
Width 95 mm
Input voltage AC 85-265 VAC
Height 82 mm
Length 31.5 mm
Power 30 W
Logistics
Country of origin MY
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Input voltage AC
Width
Length
Height
Number of outputs
AC-DC power supply, 24 VDC, 1.3 A, 31 W, HWS-30A-24/A
Order No.:
 70C1021
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-30A-24/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
1.3 A
24 VDC
88 %
31 W
85-265 VAC
95 mm
31.5 mm
82 mm
1
AC-DC power supply, 15 VDC, 2 A, 30 W, HWS-30A-15/A
Order No.:
 70C1015
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-30A-15/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
2 A
15 VDC
30 W
85-265 VAC
95 mm
31.5 mm
82 mm
1
AC-DC power supply, 5 VDC, 6 A, 30 W, HWS-30A-5/A
Order No.:
 70C1019
Manufacturer:
 TDK-Lambda
Manufacturer SKU:
 HWS-30A-5/A
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 62.28 € *
1 pcs.
62.2846 €
6 A
5 VDC
82 %
30 W
85-265 VAC
95 mm
31.5 mm
82 mm
1