PE92252B1-000U-G99 | SUNON

DC axial fan, 24 V, 92 x 92 x 25 mm, 127.42 m³/h, 47 dB, ball bearing, SUNON, PE92252B1-000U-G99

Order No.: 90B511
EAN: 4099889484151
MPN:
PE92252B1-000U-G99
D09025340G-01
Series: PE
SUNON
default L
Image may differ
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2024-05-17
Available in 4 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
12.4355 €
50 pcs.
11.5906 €
150 pcs.
11.0789 €
500 pcs.
10.5196 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, PE92252B1-000U-G99, SUNON

The PE92252B1-000U-G99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.

Features

  • Motor design 2 phases, 4- poles brushless DC motor
  • Precision ball bearing system
  • Material of frame thermoplastic PBT
  • Rated voltage: 12 V DC
Technical specifications
Version DC axial fan
Width 92 mm
speed 4500 1/s
Height 92 mm
Type of bearing ball bearing
Power consumption 5.28 W
Rated voltage 24 V
Sound pressure level 47 db
Depth 25 mm
Volume flow 127.42 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
speed
Width
Sound pressure level
Height
Volume flow
Rated voltage
Power consumption
Depth
Version
1 item in 2 variations
*incl. VAT plus shipping costs