MA 2082-HVL.GN | SUNON
AC axial fan, 230 V, 80 x 80 x 25 mm, 67 m³/h, 33 dB, vapo, SUNON, MA 2082-HVL.GN
Discontinued
Unit Price (€ / pc.)
18.8615 € *
Available: 21 pcs.
Leadtime: 18 Weeks **
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.1479 €
50 pcs.
15.4462 €
100 pcs.
13.9111 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, MA 2082-HVL.GN, SUNON
The MA 2082-HVL.GN AC axial fan has a reliable shaded-pole motor construction, and is specifically developed for higher operating voltages.
Features
- Motor design 2 phases, 4- poles brushless DC motor
- Insulution resistance 10 ohm minimum at 500 VDC
- Dielectric strengh 1500 VAC for one second
- Protected from impedance
Technical specifications
Version | AC axial fan | |
Width | 80 mm | |
speed | 3300 1/s | |
Height | 80 mm | |
Type of bearing | vapo | |
Power consumption | 4.6 W | |
Rated voltage | 230 V | |
Sound pressure level | 33 db | |
Depth | 25 mm | |
Volume flow | 67 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |