MA 2062 HVL.GN | SUNON
AC axial fan, 230 V, 60 x 60 x 25 mm, 29.7 m³/h, 31 dB, vapo, SUNON, MA 2062 HVL.GN
No longer available from manufacturer, LTB: 12.31.2022
AC Axial fan, MA 2062 HVL.GN, SUNON
The MA 2062 HVL.GN AC axial fan has a reliable shaded-pole motor construction, and is specifically developed for higher operating voltages.
Features
- Motor design 2 phases, 4- poles brushless DC motor
- Insulution resistance 10 ohm minimum at 500 VDC
- Dielectric strengh 1500 VAC for one second
- Protected from impedance
Version | AC axial fan | |
Width | 60 mm | |
speed | 4100 1/s | |
Height | 60 mm | |
Type of bearing | vapo | |
Power consumption | 4.4 W | |
Rated voltage | 230 V | |
Sound pressure level | 31 db | |
Depth | 25 mm | |
Volume flow | 29.7 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |