L4940V85 | STMicroelectronics
Voltage regulator, 8.5 VDC, 1.5 A, positive, TO-220, L4940V85
Order No.: 40S9747
EAN: 4099879097811
MPN:
L4940V85
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Voltage regulator, L4940V85, STM
The L4941BV is a three terminal positive regulator. Thanks to is very low input/output voltage drop, this device is particularly suitable for battery powered equipments, reducing consumption and prolonging battery life. It employs internal current limiting, antisaturation circuit, thermal shut-down and safe area protection.
Features
- Short circuit protection
- Low dropout voltage (450 mV typ. at 1 A)
- Very low quiescent current
- Thermal shutdown
Technical specifications
Number of Regulators | 1 | |
Version | fixed | |
Output voltage DC | 8.5 VDC | |
Output current | 1.5 A | |
Input voltage AC | 6-17 V | |
Enclosure | TO-220 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Polarity | positive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |