L4973D3 | STMicroelectronics

IC

Order No.: 41S1040
EAN: 4099879090034
MPN:
L4973D3
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0226 €

Switching regulator, L4973D3, STMicroelectronics

The L4973D3 is a step down monolithic power switching regulator. Realized in BCD mixed technology, the device uses an internal power D-MOS transistor to obtain very high efficiency and very fast switching times.

Features

  • Protection against feedback disconnection
  • Thermal shutdown
  • Soft start function
  • Zero load current operation
Technical specifications
Output current 3.5 A
Input voltage 55 V
Input voltage AC 8-55 V
Enclosure SO-20
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Bar with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Output current
Input voltage
Assembly
Enclosure
min. operating temperature
Output voltage DC
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Input voltage
Assembly
Enclosure
min. operating temperature
Output voltage DC
max. operating temperature
IC
IC
Order No.:
 41S1064
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L5972D
Available: 170 pcs. Leadtime: 6 Weeks **
Total Price: 3.32 € *
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
200 pcs.
2.4633 €
800 pcs.
2.3086 €
4.4-36 V
2 A
36 V
SMD
SO-8
-40 °C
150 °C
IC
IC
Order No.:
 41S1040
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L4973D3
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.02 € *
1000 pcs.
3.0226 €
8-55 V
3.5 A
55 V
SMD
SO-20
-40 °C
150 °C
IC
IC
Order No.:
 41S1018
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 L4971
Available: 339 pcs. Leadtime: 6 Weeks **
Total Price: 5.89 € *
1 pcs.
5.8905 €
10 pcs.
5.1646 €
100 pcs.
4.5458 €
200 pcs.
4.3673 €
1000 pcs.
4.0103 €
8-55 V
1.5 A
58 V
THT
PDIP-8
-40 °C
3.3-50 V
150 °C