006464 | Steinel

Hot-air blower, +80 to 630 °C, 150 to 500 l/min, with case and accessories, Steinel HG 2120 E

Order No.: 08L174
EAN: 4007841006464
MPN:
006464
HG 2120 E KOFFER INKL. ZUBEHÖR
Steinel
006464 Steinel Heat Guns
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
HOT AIR TOOL HG 2120 E SUITCASE
HOT AIR TOOL HG 2120 E SUITCASE
Order No.: 13L1510
Manufacturer: Steinel
per pc. 123.7719 € *
*incl. VAT plus shipping costs

Hot-air blower, type HG 2120 E KF with case and equipment

With soft grip, well balanced, single-hand operation, brush motor, ceramic heating and holder for optional temperature scanner HL SCAN.

Temperatures: +80 to +630 °C, linear control

Air flow rate (3 stages): 150/150 to 300/300 to 500 l/minute

Mains connection: 220 to 230 V, 50/60 Hz

Power: 2200 W

Motor useful life: 750 h

Dimensions: 253 x 86.5 x 200 mm

Weight: 850 g

Delivery content: Supplied with plastic case, 9.0 mm reducing nozzle, 50 mm wide jet nozzle, reflector nozzle, heatshrink tubing kit (100 items, mixed, Ø 1.6 to 9.5 mm).

Type: 006464, HG 2120 E KF

Technical specifications
Power 2200 W
max. operating temperature 630 °C
min. operating temperature 80 °C
Air flow rate 500 l/min
Logistics
Country of origin RO
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 13L1510

Manufacturer SKU:

 HG 2120 E IM KOFFER

 

Available: 1 pcs. Leadtime: 1 Week **
123.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.7719 €
3 pcs.
120.0591 €