HG SCAN PRO FÜR HG 2620 E | Steinel
Temperature scanner for hot air blower HG 2620 E, HG SCAN PRO FÜR HG 2620 E
Order No.: 13L1502
EAN: 4007841007553
MPN:
HG SCAN PRO FÜR HG 2620 E
007553
Unit Price (€ / pc.)
186.2826 € *
Available: 0 pcs.
Leadtime: 1 Week **
Temperature scanner, HG SCAN PRO FÜR HG 2620 E, Steinel
Full control of temperature when working on temperature-sensitive objects. The HG Scan PRO senses the temperature on the workpiece surface by infrared measurement. Ideal distance defined by laser. Acoustic and visual warning if temperature exceeds or falls below the optimum level. Temperature measurement range 0 – 300 °C, adjustable in 10?°C steps. Suitable for hot air tool.
Technical specifications
Version | temperature scanner | |
Suitable for | hot air blower HG 2620 E | |
Contents | 1 pieces |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |