55.3227-40020 | Stäubli Electrical Connectors
POAG connection cable with (POAG socket, spring-loaded, angled) to (POAG socket, spring-loaded, angled), 4 m, green/yellow, PVC, 6.0 mm²
Order No.: 86F1515
EAN: 4099891069575
MPN:
55.3227-40020
POAG-HK6/KBT6-EC/KBT6-EC GRÜN/GELB 4,0M
Series: POAG-HK
No longer available from manufacturer
Unit Price (€ / pc.)
56.7273 € *
Available: 2 pcs.
Leadtime: On Request **
Connection lead, 55.3227-40020, Stäubli Electrical Connectors
Highly flexible connecting leads with green-yellow insulation for potential equalization. On both ends with assembled right-angled, spring-loaded sockets. Sockets made of nickel-plated with MULTILAM made of gold-plated, hard-drawn copper alloy.
Technical specifications
Connection (1) | POAG socket, spring-loaded, angled | |
Connection (2) | POAG socket, spring-loaded, angled | |
Touch safe | No | |
Colour | green/yellow | |
Cable length | 4 m | |
contact surface | nickel-plated | |
Cable cross-section | 6.0 mm² | |
Material | PVC | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |