28.0055-20022 | Stäubli Electrical Connectors
Measuring lead with (4 mm hollow plug, straight) to (4 mm hollow plug, straight), 2 m, red, PVC, 1.0 mm², CAT O
No longer available from manufacturer, LTB: 12.31.2021
Unit Price (€ / pc.)
4.0222 € *
Available: 21 pcs.
Measuring lead, 280055-20022, Stäubli Electrical Connectors
Highly flexible, with stackable Ø 4 mm hollow plug on both sides for the versatile use of our hollow plugs.
Features.
- Highly flexible
- PVC insulation
Technical specifications
Connection (1) | 4 mm hollow plug, straight | |
Connection (2) | 4 mm hollow plug, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 19 A | |
Touch safe | No | |
Colour | red | |
Cable length | 2 m | |
contact surface | gold-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Rated category | CAT O | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |