66.9515-28 | Stäubli Electrical Connectors
Magnetic adapter with 11 mm manget and 4 mm socket in insulating body, for contacting screw heads, CAT IV, gray
No longer available from manufacturer
Unit Price (€ / pc.)
14.2086 € *
Available: 5 pcs.
Leadtime: On Request **
Magnetic adapter, 66.9515-28, Stäubli Electrical Connectors
Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°. Color: grey.
Technical specifications
Version | magnetic adapter | |
Rated Voltage | 1000 V | |
Rated current | 2 A | |
Colour | gray | |
contact surface | nickel-plated | |
Rated category | CAT IV | |
Site (1) | magnetic head | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |