55000192-0055UL | Stäubli Electrical Connectors
Fuse, 20 A, gPV, 1.5 kV (DC), 55000192-0055UL
In-Line-Fuse, 55000192-0055UL, Stäubli Electrical Connectors
The in-line fuse with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional clip-in clamps: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross section 10 AWG/6 mm².
Tripping characteristics | gPV | |
Rated voltage (DC) | 1.5 kV | |
Rated current | 20 A |
Customs tariff number | 85446010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |