55000127-0050UL | Stäubli Electrical Connectors
Fuse, 10 A, gPV, 1 kV (DC), 55000127-0050UL
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
27.29 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2867 €
5 pcs.
25.6326 €
10 pcs.
23.9785 €
25 pcs.
22.3363 €
50 pcs.
20.6703 €
*incl. VAT plus shipping costs
**Subject to prior sale
In-Line-Fuse, 55000127-0050UL, Stäubli Electrical Connectors
The in-line fuse with a crimping connection guarantees a long-lasting, stable connection in comparison to conventional clip-in clamps: Minimal energy loss, low heat generation. Robust housing, safety class IP68. Cable cross section 10 AWG/6 mm².
Technical specifications
Tripping characteristics | gPV | |
Rated voltage (DC) | 1 kV | |
Rated current | 10 A |
Download
Logistics
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |