22.2020-24 | Stäubli Electrical Connectors
2 mm insulating grommet, solder connection, yellow, 22.2020-24
No longer available from manufacturer, LTB: 12.31.2021
Unit Price (€ / pc.)
0.2880 € *
Available: 6 pcs.
2 mm Insulating sleeve, 22.2020-24, Stäubli Electrical Connectors
Insulating sleeve for 2 mm plug LS2-F.
Technical specifications
Connection | solder connection | |
Version | insulating grommet | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
diameter | 2 mm | |
Colour | yellow | |
Length | 12 mm | |
max. Cable diameter | 2.3 mm | |
Stackable | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |