61.7609-10022 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-1V, 2.0 mm², red, outer Ø 3.9 mm
Unit Price (€ / mtr.)
5.0099 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 mtr.
5.0099 €
10 mtr.
4.4149 €
100 mtr.
4.0103 €
500 mtr.
3.7128 €
1000 mtr.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7609-10022, Stäubli Electrical Connectors
Super flexible stranded wire with reinforced insulation.
Applications
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | silicone | |
Outer diameter | 3.9 mm | |
Colour | red | |
Halogen free | Yes | |
Cable structure | 525 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.0 mm² | |
Rated voltage | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |